
ABUP00201209121Y00 | |
|---|---|
DigiKey Part Number | 553-ABUP00201209121Y00TR-ND - Tape & Reel (TR) 553-ABUP00201209121Y00CT-ND - Cut Tape (CT) 553-ABUP00201209121Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABUP00201209121Y00 |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 5A 20mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 20mOhm |
Manufacturer Pulse Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 3,58700 Kč | 35,87 Kč |
| 25 | 3,12000 Kč | 78,00 Kč |
| 50 | 2,79040 Kč | 139,52 Kč |
| 100 | 2,49010 Kč | 249,01 Kč |
| 250 | 2,12976 Kč | 532,44 Kč |
| 500 | 1,87992 Kč | 939,96 Kč |
| 1 000 | 1,64821 Kč | 1 648,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,23246 Kč | 4 929,84 Kč |
| 8 000 | 1,19398 Kč | 9 551,84 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |


