ABPY00100505100Y00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABPY00201209601Y00

DigiKey Part Number
553-ABPY00201209601Y00TR-ND - Tape & Reel (TR)
553-ABPY00201209601Y00CT-ND - Cut Tape (CT)
553-ABPY00201209601Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABPY00201209601Y00
Description
FERRITE BEAD 600 OHM 0805 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 2A 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
100mOhm
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43 587
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,84000 Kč4,84 Kč
103,36800 Kč33,68 Kč
252,91320 Kč72,83 Kč
502,60600 Kč130,30 Kč
1002,32810 Kč232,81 Kč
2501,99048 Kč497,62 Kč
5001,75768 Kč878,84 Kč
1 0001,54191 Kč1 541,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,16565 Kč4 662,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,84000 Kč
Unit Price with VAT:5,85640 Kč