
ABPY00201209221Y00 | |
|---|---|
DigiKey Part Number | 553-ABPY00201209221Y00TR-ND - Tape & Reel (TR) 553-ABPY00201209221Y00CT-ND - Cut Tape (CT) 553-ABPY00201209221Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABPY00201209221Y00 |
Description | FERRITE BEAD 220 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 80mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 80mOhm |
Manufacturer Pulse Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,07900 Kč | 20,79 Kč |
| 25 | 1,81440 Kč | 45,36 Kč |
| 50 | 1,62520 Kč | 81,26 Kč |
| 100 | 1,45520 Kč | 145,52 Kč |
| 250 | 1,24980 Kč | 312,45 Kč |
| 500 | 1,10870 Kč | 554,35 Kč |
| 1 000 | 0,97809 Kč | 978,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,74375 Kč | 2 975,00 Kč |
| 8 000 | 0,63855 Kč | 5 108,40 Kč |
| 12 000 | 0,63257 Kč | 7 590,84 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

