1 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 1.5A 120mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABPY00201209102Y00

DigiKey Part Number
553-ABPY00201209102Y00TR-ND - Tape & Reel (TR)
553-ABPY00201209102Y00CT-ND - Cut Tape (CT)
553-ABPY00201209102Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABPY00201209102Y00
Description
FERRITE BEAD 1 KOHM 0805 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 1.5A 120mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
120mOhm
Manufacturer
Pulse Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.043" (1.10mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Max)
1.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 554
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,52800 Kč35,28 Kč
253,04880 Kč76,22 Kč
502,72980 Kč136,49 Kč
1002,43790 Kč243,79 Kč
2502,08468 Kč521,17 Kč
5001,84110 Kč920,55 Kč
1 0001,61496 Kč1 614,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,20865 Kč4 834,60 Kč
8 0001,16276 Kč9 302,08 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč