
ABPY00160808471Y00 | |
|---|---|
DigiKey Part Number | 553-ABPY00160808471Y00TR-ND - Tape & Reel (TR) 553-ABPY00160808471Y00CT-ND - Cut Tape (CT) 553-ABPY00160808471Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABPY00160808471Y00 |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1.5A 150mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 150mOhm |
Manufacturer Pulse Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Max) 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 25 | 2,67920 Kč | 66,98 Kč |
| 50 | 2,39800 Kč | 119,90 Kč |
| 100 | 2,14180 Kč | 214,18 Kč |
| 250 | 1,83356 Kč | 458,39 Kč |
| 500 | 1,62104 Kč | 810,52 Kč |
| 1 000 | 1,42387 Kč | 1 423,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,07032 Kč | 4 281,28 Kč |
| 8 000 | 0,99741 Kč | 7 979,28 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

