
RC05-150-1000-S | |
|---|---|
DigiKey Part Number | 6385-RC05-150-1000-S-ND |
Manufacturer | PULSE Egston |
Manufacturer Product Number | RC05-150-1000-S |
Description | CURRENT SEN ROGOWSKI COIL 8000A |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 8000A 1 Channel Rogowski Coil Module, Single Pass Through |
Datasheet | Datasheet |
Category | Current - Sensing |
Mfr | Number of Channels 1 |
Series | Sensitivity 0.15mV/A |
Packaging Box | Frequency 50kHz |
Part Status Active | Operating Temperature -20°C ~ 80°C |
For Measuring AC/DC | Mounting Type |
Sensor Type | Package / Case Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 302,84000 Kč | 1 302,84 Kč |
| 5 | 1 203,53000 Kč | 6 017,65 Kč |
| 10 | 1 166,49000 Kč | 11 664,90 Kč |
| 25 | 1 122,20960 Kč | 28 055,24 Kč |
| 50 | 1 091,90640 Kč | 54 595,32 Kč |
| 100 | 1 064,09140 Kč | 106 409,14 Kč |
| Unit Price without VAT: | 1 302,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 576,43640 Kč |

