
RC01-200-S | |
|---|---|
DigiKey Part Number | 6385-RC01-200-S-ND |
Manufacturer | PULSE Egston |
Manufacturer Product Number | RC01-200-S |
Description | CURRENT SEN ROGOWSKI COIL 200A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 200A 1 Channel Rogowski Coil Module, Single Pass Through |
Datasheet | Datasheet |
Category | Current - Sensing |
Mfr | Number of Channels 1 |
Series | Sensitivity 0.2mV/A |
Packaging Box | Frequency 50kHz |
Part Status Active | Operating Temperature -20°C ~ 80°C |
For Measuring AC/DC | Mounting Type |
Sensor Type | Package / Case Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 535,57000 Kč | 535,57 Kč |
| 5 | 489,93800 Kč | 2 449,69 Kč |
| 10 | 472,94000 Kč | 4 729,40 Kč |
| 25 | 452,61440 Kč | 11 315,36 Kč |
| 50 | 438,70380 Kč | 21 935,19 Kč |
| 100 | 425,94650 Kč | 42 594,65 Kč |
| 500 | 400,22498 Kč | 200 112,49 Kč |
| Unit Price without VAT: | 535,57000 Kč |
|---|---|
| Unit Price with VAT: | 648,03970 Kč |

