XT40.481 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


PULS, LP
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
XT40.xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XT40.481

DigiKey Part Number
XT40.481-ND
Manufacturer
Manufacturer Product Number
XT40.481
Description
AC/DC DIN RAIL SUPPLY 48V 960W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 48V 20A
Datasheet
 Datasheet
EDA/CAD Models
XT40.481 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PULS, LP
Series
Packaging
Box
Part Status
Last Time Buy
Input Type
AC
Number of Outputs
1
AC Voltage - Input
300 ~ 460 VAC (3 Phase)
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
20A
Power (Watts)
960W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
96%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
IP20
Size / Dimension
6.18" L x 3.78" W x 4.88" H (157.0mm x 96.0mm x 124.0mm)
Approval Agency
EAC, IEC, UL
Standard Number
508; 60950-1; 61010-2-201
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.12.2025
All prices are in CZK
Box
QuantityUnit PriceExt Price
118 734,50000 Kč18 734,50 Kč
Manufacturers Standard Package
Unit Price without VAT:18 734,50000 Kč
Unit Price with VAT:22 668,74500 Kč