
UZO24.071 | |
|---|---|
DigiKey Part Number | 1736-1138-ND |
Manufacturer | |
Manufacturer Product Number | UZO24.071 |
Description | MOUNT KIT ONLY FOR 24V 7AH BATT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | UZO24.071 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PULS, LP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Kit | |
For Use With/Related Products | UZB12.071 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 514,57000 Kč | 4 514,57 Kč |
| Unit Price without VAT: | 4 514,57000 Kč |
|---|---|
| Unit Price with VAT: | 5 462,62970 Kč |


