
Category | Form Din Rail |
Manufacturer PULS, LP | Voltage - Output 24V |
Packaging Bulk | Approval Agency cULus |
Part Status Active | Size / Dimension 5.000" L x 1.810" W (127.00mm x 45.97mm) |
Voltage - Input 24V | Height 4.880" (123.95mm) |
Applications General Purpose, Industrial Control |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 147,70000 Kč | 24 147,70 Kč |
| Unit Price without VAT: | 24 147,70000 Kč |
|---|---|
| Unit Price with VAT: | 29 218,71700 Kč |

