SLR5.100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLR5.100

DigiKey Part Number
1736-1130-ND
Manufacturer
Manufacturer Product Number
SLR5.100
Description
AC/DC DIN RAIL SUPPLY 24V 120W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 5A
Datasheet
 Datasheet
EDA/CAD Models
SLR5.100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PULS, LP
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 132 VAC, 176 ~ 264 VAC
DC Voltage - Input (Min)
210V
DC Voltage - Input (Max)
375V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
5A
Power (Watts)
120W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Efficiency
89%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Load Sharing
Size / Dimension
4.02" L x 2.52" W x 4.88" H (102.0mm x 64.0mm x 124.0mm)
Approval Agency
CB, CE, cULus, cURus
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 561,45000 Kč6 561,45 Kč
Manufacturers Standard Package
Unit Price without VAT:6 561,45000 Kč
Unit Price with VAT:7 939,35450 Kč