
QS20.481 | |
|---|---|
DigiKey Part Number | 1736-1018-ND |
Manufacturer | |
Manufacturer Product Number | QS20.481 |
Description | AC/DC DIN RAIL SUPPLY 48V 480W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 10A |
Datasheet | Datasheet |
EDA/CAD Models | QS20.481 Models |
Category | Current - Output (Max) 10A |
Manufacturer PULS, LP | Power (Watts) 480W |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications Hazardous Locations, ITE (Commercial) |
Part Status Active | Efficiency 94.3% |
Input Type AC or DC | Operating Temperature -10°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Load Sharing, PFC |
AC Voltage - Input 85 ~ 276 VAC | Size / Dimension 5.00" L x 3.23" W x 4.88" H (127.0mm x 82.0mm x 124.0mm) |
DC Voltage - Input (Min) 88V | Approval Agency ABS, CSA, DNV GL, EAC, IEC, UL |
DC Voltage - Input (Max) 187V | Standard Number Class I Div 2; 508; 60950-1; 61010-2-201 |
Voltage - Output 1 48V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 533,33000 Kč | 17 533,33 Kč |
| Unit Price without VAT: | 17 533,33000 Kč |
|---|---|
| Unit Price with VAT: | 21 215,32930 Kč |











