
QS20.361 | |
|---|---|
DigiKey Part Number | 1736-1111-ND |
Manufacturer | |
Manufacturer Product Number | QS20.361 |
Description | AC/DC DIN RAIL SUPPLY 36V 480W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 36V 13.3A |
Datasheet | Datasheet |
EDA/CAD Models | QS20.361 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PULS, LP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 276 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 13.3A | |
Power (Watts) | 480W | |
Voltage - Isolation | 500 V | |
Applications | Hazardous Locations, ITE (Commercial) | |
Efficiency | 94% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing, PFC | |
Size / Dimension | 5.00" L x 3.23" W x 4.88" H (127.0mm x 82.0mm x 124.0mm) | |
Approval Agency | ABS, CSA, DNV GL, EAC, IEC, UL | |
Standard Number | Class I Div 2; 508; 60950-1; 61010-2-201 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 893,01000 Kč | 20 893,01 Kč |
| Unit Price without VAT: | 20 893,01000 Kč |
|---|---|
| Unit Price with VAT: | 25 280,54210 Kč |








