AC DIN Rail Power Supply 1 Output 24V 20A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 24V 20A
PULS Power Supplies with Conformal Coated PCBs | Datasheet Preview

QS20.241-C1

DigiKey Part Number
1736-1067-ND
Manufacturer
Manufacturer Product Number
QS20.241-C1
Description
AC/DC DIN RAIL SUPPLY 24V 480W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 20A
Datasheet
 Datasheet
EDA/CAD Models
QS20.241-C1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PULS, LP
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 276 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
20A
Power (Watts)
480W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Efficiency
93.9%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, Conformal Coating, Load Sharing, PFC
Size / Dimension
5.00" L x 3.23" W x 4.88" H (127.0mm x 82.0mm x 124.0mm)
Approval Agency
ABS, CSA, DNV GL, EAC, IEC, SEMI, UL
Standard Number
Class I Div 2; F47; 508; 60950-1; 61010-2-201
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
119 003,19000 Kč19 003,19 Kč
Manufacturers Standard Package
Unit Price without VAT:19 003,19000 Kč
Unit Price with VAT:22 993,85990 Kč