
PISA-M-408 | |
|---|---|
DigiKey Part Number | 1736-PISA-M-408-ND |
Manufacturer | |
Manufacturer Product Number | PISA-M-408 |
Description | PROTECTION MODULE, 12 OR 24VDC, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State, Electronic 8A AC 24 V DC Pushbutton DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PULS, LP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Solid State, Electronic | |
Current Rating (Amps) | 8A | |
Voltage Rating - DC | 24 V | |
Actuator Type | Pushbutton | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | cULus, UL61010-2-201 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 182,73000 Kč | 5 182,73 Kč |
| 10 | 4 555,26400 Kč | 45 552,64 Kč |
| 25 | 4 327,21760 Kč | 108 180,44 Kč |
| 50 | 4 162,32860 Kč | 208 116,43 Kč |
| Unit Price without VAT: | 5 182,73000 Kč |
|---|---|
| Unit Price with VAT: | 6 271,10330 Kč |

