New Product
Circuit Breaker Solid State, Electronic 8A AC 24 V DC Pushbutton DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PISA-M-402

DigiKey Part Number
1736-PISA-M-402-ND
Manufacturer
Manufacturer Product Number
PISA-M-402
Description
PROTECTION MODULE, 12 OR 24VDC,
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Circuit Breaker Solid State, Electronic 8A AC 24 V DC Pushbutton DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PULS, LP
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Solid State, Electronic
Current Rating (Amps)
8A
Voltage Rating - DC
24 V
Actuator Type
Pushbutton
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
cULus, UL61010-2-201
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 182,73000 Kč5 182,73 Kč
104 555,26400 Kč45 552,64 Kč
254 327,21760 Kč108 180,44 Kč
504 162,32860 Kč208 116,43 Kč
Manufacturers Standard Package
Unit Price without VAT:5 182,73000 Kč
Unit Price with VAT:6 271,10330 Kč