AC DIN Rail Power Supply 1 Output 24V 4.2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML100.200

DigiKey Part Number
1736-1080-ND
Manufacturer
Manufacturer Product Number
ML100.200
Description
AC/DC DIN RAIL SUPPLY 24V 100W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 4.2A
Datasheet
 Datasheet
EDA/CAD Models
ML100.200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PULS, LP
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
380 ~ 480 VAC (2 Phase)
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
4.2A
Power (Watts)
100W
Applications
ITE (Commercial)
Efficiency
90%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, Load Sharing
Size / Dimension
4.06" L x 2.87" W x 2.95" H (103.0mm x 73.0mm x 75.0mm)
Approval Agency
ABS, DNV GL, EAC, IEC, UL
Standard Number
508; 60950-1; 61010-2-201
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 643,27000 Kč7 643,27 Kč
Manufacturers Standard Package
Unit Price without VAT:7 643,27000 Kč
Unit Price with VAT:9 248,35670 Kč