
ML100.102 | |
|---|---|
DigiKey Part Number | 1736-1013-ND |
Manufacturer | |
Manufacturer Product Number | ML100.102 |
Description | AC/DC DIN RAIL SUPPLY 12V 90W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 7.5A |
Datasheet | Datasheet |
EDA/CAD Models | ML100.102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PULS, LP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 132 VAC, 184 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 7.5A | |
Power (Watts) | 90W | |
Applications | ITE (Commercial) | |
Efficiency | 88.5% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing | |
Size / Dimension | 4.06" L x 2.87" W x 2.95" H (103.0mm x 73.0mm x 75.0mm) | |
Approval Agency | ABS, CSA, DNV GL, EAC, IEC, UL | |
Standard Number | Class I Div 2; 508; 60950-1; 61010-2-201 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 391,30000 Kč | 7 391,30 Kč |
| Unit Price without VAT: | 7 391,30000 Kč |
|---|---|
| Unit Price with VAT: | 8 943,47300 Kč |

