



FPT500.241-010-108 | |
|---|---|
DigiKey Part Number | 1736-FPT500.241-010-108-ND |
Manufacturer | |
Manufacturer Product Number | FPT500.241-010-108 |
Description | AC DIN RAIL SUPPLY 24V 500W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 20.8A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PULS, LP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 323 ~ 552 VAC (3 Phase) | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 20.8A | |
Power (Watts) | 500W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial), Laboratory | |
Efficiency | 95.8% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP65, IP67, Universal Input | |
Size / Dimension | 2.32" L x 7.13" W x 7.20" H (59.0mm x 181.0mm x 183.0mm) | |
Approval Agency | CB, CE, cULus | |
Standard Number | 60950-1; 61010-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 672,65000 Kč | 24 672,65 Kč |
| Unit Price without VAT: | 24 672,65000 Kč |
|---|---|
| Unit Price with VAT: | 29 853,90650 Kč |

