AC or DC DIN Rail Power Supply 1 Output 24V 12.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 24V 12.5A
PULS IP6x FIEPOS Panel Mount Field Power Supplies
PULS FIEPOS Field Mounted Power Supplies Product Overview

FPS300.245-016-101

DigiKey Part Number
1736-FPS300.245-016-101-ND
Manufacturer
Manufacturer Product Number
FPS300.245-016-101
Description
AC/DC DIN RAIL SUPPLY 24V 300W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 12.5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PULS, LP
Series
Packaging
Bulk
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
88V
DC Voltage - Input (Max)
360V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
12.5A
Power (Watts)
300W
Voltage - Isolation
500 V
Applications
ITE (Commercial), Laboratory
Efficiency
95.7%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, IP65, IP67, Remote On/Off, Universal Input
Size / Dimension
2.32" L x 7.13" W x 7.20" H (59.0mm x 181.0mm x 183.0mm)
Approval Agency
CB, CE, cULus
Standard Number
60950-1; 61010-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125 722,55000 Kč25 722,55 Kč
Manufacturers Standard Package
Unit Price without VAT:25 722,55000 Kč
Unit Price with VAT:31 124,28550 Kč