
CPS20.481-D1 | |
|---|---|
DigiKey Part Number | CPS20.481-D1-ND |
Manufacturer | |
Manufacturer Product Number | CPS20.481-D1 |
Description | DC/DC DIN RAIL SUPPLY 48V 480W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 48V 10A |
Datasheet | Datasheet |
EDA/CAD Models | CPS20.481-D1 Models |
Category | Power (Watts) 480W |
Manufacturer PULS, LP | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 92.8% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Input Type DC | Features Adjustable Output, IP20, Load Sharing, PFC, Universal Input |
Number of Outputs 1 | Size / Dimension 5.00" L x 2.56" W x 4.88" H (127.0mm x 65.0mm x 124.0mm) |
DC Voltage - Input (Min) 88V | Approval Agency ATEX, CSA, EAC, IEC, IECEx, UL |
DC Voltage - Input (Max) 360V | Standard Number Class I Div 2; 508; 60950-1; 61010-2-201 |
Voltage - Output 1 48V | Base Product Number |
Current - Output (Max) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 113,37000 Kč | 17 113,37 Kč |
| Unit Price without VAT: | 17 113,37000 Kč |
|---|---|
| Unit Price with VAT: | 20 707,17770 Kč |










