
CPS20.361 | |
|---|---|
DigiKey Part Number | CPS20.361-ND |
Manufacturer | |
Manufacturer Product Number | CPS20.361 |
Description | AC/DC DIN RAIL SUPPLY 36V 480W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 36V 13.3A |
Datasheet | Datasheet |
EDA/CAD Models | CPS20.361 Models |
Category | Power (Watts) 480W |
Manufacturer PULS, LP | Voltage - Isolation 3 kV |
Series | Applications Hazardous Locations, ITE (Commercial) |
Packaging Box | Efficiency 94.3% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, Load Sharing, PFC, Universal Input |
Number of Outputs 1 | Size / Dimension 5.00" L x 2.56" W x 4.88" H (127.0mm x 65.0mm x 124.0mm) |
AC Voltage - Input 100 ~ 240 VAC | Approval Agency ABS, ATEX, CSA, DNV GL, EAC, IEC, IECEx, UL |
Voltage - Output 1 36V | Standard Number Class I Div 2; 508; 60950-1; 61010-2-201 |
Current - Output (Max) 13.3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 643,51000 Kč | 15 643,51 Kč |
| Unit Price without VAT: | 15 643,51000 Kč |
|---|---|
| Unit Price with VAT: | 18 928,64710 Kč |









