AC or DC DIN Rail Power Supply 1 Output 24V 20A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP20.241-S2

DigiKey Part Number
1736-CP20.241-S2-ND
Manufacturer
Manufacturer Product Number
CP20.241-S2
Description
AC/DC DIN RAIL SUPPLY 24V 480W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 20A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
20A
Manufacturer
PULS, LP
Power (Watts)
480W
Series
Voltage - Isolation
500 V
Packaging
Box
Applications
Industrial, ITE (Commercial)
Part Status
Active
Efficiency
94.2%
Input Type
AC or DC
Operating Temperature
-25°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, IP20, Load Sharing, PFC, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
5.00" L x 1.89" W x 4.88" H (127.0mm x 48.0mm x 124.0mm)
DC Voltage - Input (Min)
110V
Approval Agency
ATEX, EAC, IEC, IECEx, UL
DC Voltage - Input (Max)
150V
Standard Number
Class I Div 2; 61010-2-201
Voltage - Output 1
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 703,79000 Kč12 703,79 Kč
Unit Price without VAT:12 703,79000 Kč
Unit Price with VAT:15 371,58590 Kč