



Category | Current - Output (Max) 10A |
Manufacturer PULS, LP | Power (Watts) 240W |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications Hazardous Locations, ITE (Commercial), Laboratory |
Part Status Active | Efficiency 94.7% |
Input Type AC or DC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, PFC, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.61" L x 1.54" W x 4.88" H (117.0mm x 39.0mm x 124.0mm) |
DC Voltage - Input (Min) 88V | Approval Agency CB, CE, cULus, EAC, UL |
DC Voltage - Input (Max) 180V | Standard Number ATEX; IECEx; 60950-1; 61010-1; 62368-1 |
Voltage - Output 1 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 123,75000 Kč | 13 123,75 Kč |
| Unit Price without VAT: | 13 123,75000 Kč |
|---|---|
| Unit Price with VAT: | 15 879,73750 Kč |





