DC DIN Rail Power Supply 1 Output 48V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD10.482

DigiKey Part Number
1736-CD10.482-ND
Manufacturer
Manufacturer Product Number
CD10.482
Description
DC/DC DIN RAIL SUPPLY 48V 240W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 48V 5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PULS, LP
Series
Packaging
Box
Part Status
Active
Input Type
DC
Number of Outputs
1
DC Voltage - Input (Min)
36V
DC Voltage - Input (Max)
60V
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
5A
Power (Watts)
240W
Voltage - Isolation
500 V
Applications
Hazardous Locations, Industrial, ITE (Commercial), Laboratory
Efficiency
95.1%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20
Size / Dimension
4.61" L x 1.65" W x 4.88" H (117.0mm x 42.0mm x 124.0mm)
Approval Agency
EAC, IEC, UL
Standard Number
60950-1; 61010-2-201
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 598,80000 Kč12 598,80 Kč
Manufacturers Standard Package
Unit Price without VAT:12 598,80000 Kč
Unit Price with VAT:15 244,54800 Kč