


UR-1240K-TT-R | |
|---|---|
DigiKey Part Number | 668-1546-ND |
Manufacturer | |
Manufacturer Product Number | UR-1240K-TT-R |
Description | ULT SEN RX 40KHZ 30VAC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 40kHz |
Datasheet | Datasheet |
EDA/CAD Models | UR-1240K-TT-R Models |
Category | Frequency 40kHz |
Manufacturer PUI Audio, Inc. | Voltage - Rated 30VAC |
Packaging Tray | Beam Angle 70° |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Type Receiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,06000 Kč | 98,06 Kč |
| 5 | 87,85600 Kč | 439,28 Kč |
| 10 | 84,07600 Kč | 840,76 Kč |
| 25 | 79,57400 Kč | 1 989,35 Kč |
| 50 | 76,50000 Kč | 3 825,00 Kč |
| 300 | 69,69167 Kč | 20 907,50 Kč |
| 600 | 67,44243 Kč | 40 465,46 Kč |
| 1 200 | 65,37850 Kč | 78 454,20 Kč |
| Unit Price without VAT: | 98,06000 Kč |
|---|---|
| Unit Price with VAT: | 118,65260 Kč |




