
TOM-1542L-2 | |
|---|---|
DigiKey Part Number | 668-TOM-1542L-2-ND |
Manufacturer | |
Manufacturer Product Number | TOM-1542L-2 |
Description | ECM ANALOG MIC -42DB 1VDC 60DB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1 V ~ 10 V Omnidirectional (-42dB ±3dB @ 94dB SPL) PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -42dB ±3dB @ 94dB SPL | |
S/N Ratio | 60dB | |
Impedance | 2.2 kOhms | |
Voltage Range | 1 V ~ 10 V | |
Current - Supply | 450 µA | |
Port Location | Top | |
Ratings | - | |
Termination | PC Pins | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height (Max) | 0.075" (1.90mm) | |
Shape | Round | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 30,06900 Kč | 300,69 Kč |
| 25 | 27,06240 Kč | 676,56 Kč |
| 50 | 25,03380 Kč | 1 251,69 Kč |
| 100 | 23,18810 Kč | 2 318,81 Kč |
| 250 | 21,00136 Kč | 5 250,34 Kč |
| 500 | 19,51470 Kč | 9 757,35 Kč |
| 1 000 | 18,15676 Kč | 18 156,76 Kč |
| 5 000 | 15,74850 Kč | 78 742,50 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |


