
SMTB-0827-TW-R | |
|---|---|
DigiKey Part Number | 668-SMTB-0827-TW-RTR-ND - Tape & Reel (TR) 668-SMTB-0827-TW-RCT-ND - Cut Tape (CT) 668-SMTB-0827-TW-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTB-0827-TW-R |
Description | BUZZER MAGNETIC 3.5V 0.3X0.3 SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.5 V 100mA 2.7kHz 85dB @ 3.5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMTB-0827-TW-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.5 V | |
Voltage Range | 2.5 ~ 4.5V | |
Frequency | 2.7kHz | |
Technology | Electromechanical/Magnetic | |
Sound Pressure Level (SPL) | 85dB @ 3.5V, 10cm | |
Current - Supply | 100mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | Washable | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,84000 Kč | 32,84 Kč |
| 10 | 25,72300 Kč | 257,23 Kč |
| 25 | 23,39920 Kč | 584,98 Kč |
| 50 | 21,79940 Kč | 1 089,97 Kč |
| 100 | 20,32800 Kč | 2 032,80 Kč |
| 250 | 18,55768 Kč | 4 639,42 Kč |
| 500 | 18,35770 Kč | 9 178,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,21061 Kč | 16 210,61 Kč |
| 2 000 | 15,17011 Kč | 30 340,22 Kč |
| 3 000 | 14,99813 Kč | 44 994,39 Kč |
| Unit Price without VAT: | 32,84000 Kč |
|---|---|
| Unit Price with VAT: | 39,73640 Kč |


