
SMT-1427-S-5V-HT-R | |
|---|---|
DigiKey Part Number | 668-SMT-1427-S-5V-HT-RTR-ND - Tape & Reel (TR) 668-SMT-1427-S-5V-HT-RCT-ND - Cut Tape (CT) 668-SMT-1427-S-5V-HT-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-1427-S-5V-HT-R |
Description | BUZZER MAGNETIC 5V 14X11MM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 5 V 60mA 2.7kHz 90dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-1427-S-5V-HT-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 3 ~ 7V | |
Frequency | 2.7kHz | |
Technology | Electromechanical/Magnetic | |
Sound Pressure Level (SPL) | 90dB @ 5V, 10cm | |
Current - Supply | 60mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.551" L x 0.433" W (14.00mm x 11.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,49000 Kč | 38,49 Kč |
| 10 | 30,16900 Kč | 301,69 Kč |
| 25 | 27,43880 Kč | 685,97 Kč |
| 50 | 25,57480 Kč | 1 278,74 Kč |
| 100 | 23,85410 Kč | 2 385,41 Kč |
| 250 | 21,96448 Kč | 5 491,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 19,57096 Kč | 14 678,22 Kč |
| 1 500 | 18,31275 Kč | 27 469,12 Kč |
| 2 250 | 17,94513 Kč | 40 376,54 Kč |
| Unit Price without VAT: | 38,49000 Kč |
|---|---|
| Unit Price with VAT: | 46,57290 Kč |


