
SMT-0927-S-7-R | |
|---|---|
DigiKey Part Number | 668-1664-2-ND - Tape & Reel (TR) 668-1664-1-ND - Cut Tape (CT) 668-1664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-0927-S-7-R |
Description | BUZZER MAGN 3.6V 9X9MM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 100mA 2.73kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-0927-S-7-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 2.73kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 3.6V, 10cm | |
Current - Supply | 100mA | |
Port Location | Side | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.354" L x 0.354" W (9.00mm x 9.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 45,06200 Kč | 450,62 Kč |
| 25 | 41,03840 Kč | 1 025,96 Kč |
| 50 | 38,26680 Kč | 1 913,34 Kč |
| 100 | 35,70920 Kč | 3 570,92 Kč |
| 250 | 34,37540 Kč | 8 593,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 31,18596 Kč | 24 948,77 Kč |
| 1 600 | 29,07055 Kč | 46 512,88 Kč |
| 2 400 | 28,08483 Kč | 67 403,59 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |


