



SMT-0827-SW-5V-R | |
|---|---|
DigiKey Part Number | 668-1194-2-ND - Tape & Reel (TR) 668-1194-1-ND - Cut Tape (CT) 668-1194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-0827-SW-5V-R |
Description | BUZZER MAGNETIC 5V 0.34X0.34 SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 5 V 80mA 2.731kHz 85dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-0827-SW-5V-R Models |
Category | Operating Mode Single Tone |
Manufacturer PUI Audio, Inc. | Sound Pressure Level (SPL) 85dB @ 5V, 10cm |
Series | Current - Supply 80mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Side |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Driver Circuitry Transducer, Externally Driven | Ratings Washable |
Input Type Zero-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 5 V | Termination Solder Pads |
Voltage Range 4 ~ 6V | Size / Dimension 0.335" L x 0.335" W (8.50mm x 8.50mm) |
Frequency 2.731kHz | Height - Seated (Max) 0.236" (6.00mm) |
Technology Electromechanical/Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,41000 Kč | 84,41 Kč |
| 10 | 66,41700 Kč | 664,17 Kč |
| 25 | 60,52480 Kč | 1 513,12 Kč |
| 50 | 56,46360 Kč | 2 823,18 Kč |
| 100 | 53,00950 Kč | 5 300,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 47,34453 Kč | 28 406,72 Kč |
| 1 200 | 44,14479 Kč | 52 973,75 Kč |
| 1 800 | 43,30838 Kč | 77 955,08 Kč |
| Unit Price without VAT: | 84,41000 Kč |
|---|---|
| Unit Price with VAT: | 102,13610 Kč |

