



SMT-0827-S-9-R | |
|---|---|
DigiKey Part Number | 668-1261-2-ND - Tape & Reel (TR) 668-1261-1-ND - Cut Tape (CT) 668-1261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-0827-S-9-R |
Description | BUZZER MAGNETIC 3.6V 7.5X7.5 SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 100mA 2.7kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-0827-S-9-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 2.5 ~ 4.5V | |
Frequency | 2.7kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 3.6V, 10cm | |
Current - Supply | 100mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.295" L x 0.295" W (7.50mm x 7.50mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,64000 Kč | 83,64 Kč |
| 10 | 65,80900 Kč | 658,09 Kč |
| 25 | 59,97120 Kč | 1 499,28 Kč |
| 50 | 55,94740 Kč | 2 797,37 Kč |
| 100 | 52,52470 Kč | 5 252,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 42,91238 Kč | 42 912,38 Kč |
| Unit Price without VAT: | 83,64000 Kč |
|---|---|
| Unit Price with VAT: | 101,20440 Kč |



