Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 90mA 2.5kHz 87dB @ 3.6V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 90mA 2.5kHz 87dB @ 3.6V, 10cm Surface Mount Solder Pads
SMT-0825-T-R
SMT-0825-T-R

SMT-0825-T-R

DigiKey Part Number
668-1070-2-ND - Tape & Reel (TR)
668-1070-1-ND - Cut Tape (CT)
668-1070-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMT-0825-T-R
Description
BUZZER MAGNETIC 3.6V 0.3X0.3 SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 90mA 2.5kHz 87dB @ 3.6V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMT-0825-T-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Electromechanical/Magnetic
Manufacturer
PUI Audio, Inc.
Operating Mode
Single Tone
Series
Sound Pressure Level (SPL)
87dB @ 3.6V, 10cm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
90mA
Part Status
Active
Port Location
Top
Driver Circuitry
Transducer, Externally Driven
Operating Temperature
-30°C ~ 70°C
Input Type
Zero-Peak Signal
Mounting Type
Surface Mount
Voltage - Rated
3.6 V
Termination
Solder Pads
Voltage Range
2.5 ~ 4.5V
Size / Dimension
0.335" L x 0.335" W (8.50mm x 8.50mm)
Frequency
2.5kHz
Height - Seated (Max)
0.161" (4.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 354
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,84000 Kč83,84 Kč
1065,96600 Kč659,66 Kč
2560,11400 Kč1 502,85 Kč
5056,08040 Kč2 804,02 Kč
10052,64970 Kč5 264,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00044,65455 Kč44 654,55 Kč
2 00043,01447 Kč86 028,94 Kč
Manufacturers Standard Package
Unit Price without VAT:83,84000 Kč
Unit Price with VAT:101,44640 Kč