Buzzers Transducer, Externally Driven Electromechanical/Magnetic 5 V 80mA 2.4kHz 80dB @ 5V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 5 V 80mA 2.4kHz 80dB @ 5V, 10cm Surface Mount Solder Pads
SMT-0824-SW-5V-R
SMT-0824-SW-5V-R

SMT-0824-SW-5V-R

DigiKey Part Number
668-1338-2-ND - Tape & Reel (TR)
668-1338-1-ND - Cut Tape (CT)
668-1338-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMT-0824-SW-5V-R
Description
BUZZER MAGNETIC 5V 0.34X0.34 SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 5 V 80mA 2.4kHz 80dB @ 5V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMT-0824-SW-5V-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Mode
Single Tone
Manufacturer
PUI Audio, Inc.
Sound Pressure Level (SPL)
80dB @ 5V, 10cm
Series
Current - Supply
80mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Port Location
Side
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Driver Circuitry
Transducer, Externally Driven
Ratings
Washable
Input Type
Zero-Peak Signal
Mounting Type
Surface Mount
Voltage - Rated
5 V
Termination
Solder Pads
Voltage Range
4 ~ 6V
Size / Dimension
0.335" L x 0.335" W (8.50mm x 8.50mm)
Frequency
2.4kHz
Height - Seated (Max)
0.236" (6.00mm)
Technology
Electromechanical/Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 270
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
184,41000 Kč84,41 Kč
1066,41700 Kč664,17 Kč
2560,52480 Kč1 513,12 Kč
5056,46360 Kč2 823,18 Kč
10053,00950 Kč5 300,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60047,34453 Kč28 406,72 Kč
1 20044,14479 Kč52 973,75 Kč
1 80043,30838 Kč77 955,08 Kč
Manufacturers Standard Package
Unit Price without VAT:84,41000 Kč
Unit Price with VAT:102,13610 Kč