
SMT-0540-T-7-R | |
|---|---|
DigiKey Part Number | 668-1207-2-ND - Tape & Reel (TR) 668-1207-1-ND - Cut Tape (CT) 668-1207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-0540-T-7-R |
Description | BUZZER MAGNETIC 3V 0.2X 0.2" SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3 V 100mA 4kHz 78dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-0540-T-7-R Models |
Category | Technology Electromechanical/Magnetic |
Manufacturer PUI Audio, Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 78dB @ 3V, 10cm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 100mA |
Part Status Active | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -30°C ~ 70°C |
Input Type Zero-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 3 V | Termination Solder Pads |
Voltage Range 2 ~ 4V | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Frequency 4kHz | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| 10 | 60,26400 Kč | 602,64 Kč |
| 25 | 54,89720 Kč | 1 372,43 Kč |
| 50 | 51,20580 Kč | 2 560,29 Kč |
| 100 | 47,80400 Kč | 4 780,40 Kč |
| 250 | 47,54788 Kč | 11 886,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 38,84630 Kč | 77 692,60 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |

