



SMT-0440-T-R | |
|---|---|
DigiKey Part Number | 668-1489-2-ND - Tape & Reel (TR) 668-1489-1-ND - Cut Tape (CT) 668-1489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-0440-T-R |
Description | BUZZER MAGN 3V 4X4MM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3 V 90mA 4kHz 70dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-0440-T-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 4kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 70dB @ 3V, 10cm | |
Current - Supply | 90mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,01000 Kč | 76,01 Kč |
| 10 | 59,73900 Kč | 597,39 Kč |
| 25 | 54,41840 Kč | 1 360,46 Kč |
| 50 | 50,76060 Kč | 2 538,03 Kč |
| 100 | 47,38830 Kč | 4 738,83 Kč |
| 250 | 47,08844 Kč | 11 772,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 38,47072 Kč | 115 412,16 Kč |
| Unit Price without VAT: | 76,01000 Kč |
|---|---|
| Unit Price with VAT: | 91,97210 Kč |











