
SMT-0440-T-2-EB-R | |
|---|---|
DigiKey Part Number | 668-SMT-0440-T-2-EB-R-ND |
Manufacturer | |
Manufacturer Product Number | SMT-0440-T-2-EB-R |
Description | EVAL BOARD FOR SMT-0440-T-2-R |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | SMT-0440-T-2-R - Test and Measurement Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | SMT-0440-T-2-EB-R Models |
Category | Embedded No |
Manufacturer PUI Audio, Inc. | Utilized IC / Part SMT-0440-T-2-R |
Packaging Tray | Primary Attributes 2V ~ 4V Operating Range |
Part Status Active | Contents Board(s) |
Type Test and Measurement |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |


