


SMS-1508-2-R | |
|---|---|
DigiKey Part Number | 668-1141-2-ND - Tape & Reel (TR) 668-1141-1-ND - Cut Tape (CT) 668-1141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-1508-2-R |
Description | SPEAKER 8OHM 300MW TOP PORT 87DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 300 mW 850 Hz ~ 20 kHz Top Square |
Datasheet | Datasheet |
EDA/CAD Models | SMS-1508-2-R Models |
Category | Efficiency - Testing 300mW/100mm |
Manufacturer PUI Audio, Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500 mW |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Square |
Type General Purpose | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Frequency Range 850 Hz ~ 20 kHz | Material - Magnet SmCo |
Frequency - Self Resonant 850Hz | Termination Solder Pads |
Impedance 8 Ohms | Size / Dimension 0.591" L x 0.591" W (15.00mm x 15.00mm) |
Efficiency - dBA 87.00 | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,15000 Kč | 163,15 Kč |
| 10 | 128,67600 Kč | 1 286,76 Kč |
| 25 | 117,37880 Kč | 2 934,47 Kč |
| 50 | 110,83580 Kč | 5 541,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 91,77177 Kč | 55 063,06 Kč |
| 1 200 | 90,55388 Kč | 108 664,66 Kč |
| Unit Price without VAT: | 163,15000 Kč |
|---|---|
| Unit Price with VAT: | 197,41150 Kč |

