



SMI-1324-TW-5V-4-R-T/R | |
---|---|
DigiKey Part Number | 668-1476-2-ND - Tape & Reel (TR) 668-1476-1-ND - Cut Tape (CT) 668-1476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMI-1324-TW-5V-4-R-T/R |
Description | BUZZER MAGNETIC 5V 12.8X12.8 SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical/Magnetic 5 V 30mA 2.4kHz 88dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMI-1324-TW-5V-4-R-T/R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 4 ~ 7V | |
Frequency | 2.4kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 88dB @ 5V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.504" L x 0.504" W (12.80mm x 12.80mm) | |
Height - Seated (Max) | 0.299" (7.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 57,91000 Kč | 57,91 Kč |
10 | 45,45100 Kč | 454,51 Kč |
25 | 41,39320 Kč | 1 034,83 Kč |
50 | 38,59380 Kč | 1 929,69 Kč |
100 | 36,01720 Kč | 3 601,72 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | 31,08809 Kč | 13 989,64 Kč |
900 | 29,08748 Kč | 26 178,73 Kč |
1 350 | 28,38096 Kč | 38 314,30 Kč |
Unit Price without VAT: | 57,91000 Kč |
---|---|
Unit Price with VAT: | 70,07110 Kč |