
PUM-5250L-C3310-R | |
|---|---|
DigiKey Part Number | 668-1679-ND |
Manufacturer | |
Manufacturer Product Number | PUM-5250L-C3310-R |
Description | MIC COND ANLG UNI -50DB 0.236"D |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Analog Microphone Electret Condenser Unidirectional (-50dB ±4dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | PUM-5250L-C3310-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Unidirectional | |
Sensitivity | -50dB ±4dB | |
S/N Ratio | 55dB | |
Voltage - Rated | 2 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.205" (5.20mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,78000 Kč | 51,78 Kč |
| 10 | 40,62700 Kč | 406,27 Kč |
| 25 | 36,98080 Kč | 924,52 Kč |
| 50 | 34,47560 Kč | 1 723,78 Kč |
| 100 | 32,16650 Kč | 3 216,65 Kč |
| 300 | 28,86937 Kč | 8 660,81 Kč |
| 500 | 27,47278 Kč | 13 736,39 Kč |
| 1 000 | 25,70373 Kč | 25 703,73 Kč |
| 5 000 | 24,99688 Kč | 124 984,40 Kč |
| Unit Price without VAT: | 51,78000 Kč |
|---|---|
| Unit Price with VAT: | 62,65380 Kč |


