


PUM-5250L-C3310-LWC50-R | |
|---|---|
DigiKey Part Number | PUM-5250L-C3310-LWC50-R-ND |
Manufacturer | |
Manufacturer Product Number | PUM-5250L-C3310-LWC50-R |
Description | MIC COND ANLG UNI -50DB 0.236"D |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Unidirectional (-50dB ±4dB) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Unidirectional | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -50dB ±4dB | |
S/N Ratio | 55dB | |
Impedance | 680 Ohms | |
Voltage - Rated | 2 V | |
Voltage Range | 1 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.205" (5.20mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,29000 Kč | 111,29 Kč |
| 10 | 85,16800 Kč | 851,68 Kč |
| 25 | 76,92000 Kč | 1 923,00 Kč |
| 50 | 71,32180 Kč | 3 566,09 Kč |
| 100 | 66,22350 Kč | 6 622,35 Kč |
| 300 | 59,03377 Kč | 17 710,13 Kč |
| 500 | 56,02224 Kč | 28 011,12 Kč |
| 1 000 | 52,23525 Kč | 52 235,25 Kč |
| Unit Price without VAT: | 111,29000 Kč |
|---|---|
| Unit Price with VAT: | 134,66090 Kč |


