


PUM-3546L-R | |
|---|---|
DigiKey Part Number | 668-1175-ND |
Manufacturer | |
Manufacturer Product Number | PUM-3546L-R |
Description | MIC COND ANLG UNI -46DB 0.236"D |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 30 Hz ~ 15 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Unidirectional (-46dB ±3dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | PUM-3546L-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Unidirectional | |
Frequency Range | 30 Hz ~ 15 kHz | |
Sensitivity | -46dB ±3dB | |
S/N Ratio | 55dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 2 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.146" (3.70mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 43,00400 Kč | 430,04 Kč |
| 25 | 38,74560 Kč | 968,64 Kč |
| 50 | 35,86880 Kč | 1 793,44 Kč |
| 100 | 33,25450 Kč | 3 325,45 Kč |
| 300 | 29,57567 Kč | 8 872,70 Kč |
| 500 | 28,03736 Kč | 14 018,68 Kč |
| 1 000 | 26,10534 Kč | 26 105,34 Kč |
| 5 000 | 23,62275 Kč | 118 113,75 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |






