


POW-2742P-C3310-B-R | |
|---|---|
DigiKey Part Number | 668-1424-ND |
Manufacturer | |
Manufacturer Product Number | POW-2742P-C3310-B-R |
Description | MIC COND ANLG OMNI -42DB 0.236"D |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-42dB ±3dB) PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | POW-2742P-C3310-B-R Models |
Category | Impedance 2.2 kOhms |
Manufacturer PUI Audio, Inc. | Voltage - Rated 2 V |
Series | Voltage Range 2 V ~ 10 V |
Packaging Bulk | Current - Supply 500 µA |
Part Status Active | Port Location Top |
Type Electret Condenser | Ratings IP57 - Dust Protected, Waterproof |
Output Type Analog | Termination PC Pins |
Direction Omnidirectional | Size / Dimension 0.236" Dia (6.00mm) |
Sensitivity -42dB ±3dB | Height (Max) 0.114" (2.90mm) |
S/N Ratio 60dB | Shape Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,99000 Kč | 67,99 Kč |
| 10 | 51,80500 Kč | 518,05 Kč |
| 25 | 46,70800 Kč | 1 167,70 Kč |
| 50 | 43,26260 Kč | 2 163,13 Kč |
| 100 | 40,12600 Kč | 4 012,60 Kč |
| 300 | 35,71087 Kč | 10 713,26 Kč |
| 500 | 33,86390 Kč | 16 931,95 Kč |
| 1 000 | 31,54311 Kč | 31 543,11 Kč |
| 5 000 | 29,19770 Kč | 145 988,50 Kč |
| Unit Price without VAT: | 67,99000 Kč |
|---|---|
| Unit Price with VAT: | 82,26790 Kč |



