


POW-1644L-B-R | |
|---|---|
DigiKey Part Number | 668-1313-ND |
Manufacturer | |
Manufacturer Product Number | POW-1644L-B-R |
Description | MIC COND ANLG OMNI -44DB 0.236"D |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-44dB ±3dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | POW-1644L-B-R Models |
Category | Impedance 2.2 kOhms |
Manufacturer PUI Audio, Inc. | Voltage - Rated 2 V |
Series | Voltage Range 2 V ~ 10 V |
Packaging Bulk | Current - Supply 500 µA |
Part Status Active | Port Location Top |
Type Electret Condenser | Ratings IP57 - Dust Protected, Waterproof |
Output Type Analog | Termination Solder Pads |
Direction Omnidirectional | Size / Dimension 0.236" Dia (6.00mm) |
Sensitivity -44dB ±3dB | Height (Max) 0.071" (1.80mm) |
S/N Ratio 60dB | Shape Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,75000 Kč | 81,75 Kč |
| 10 | 62,29500 Kč | 622,95 Kč |
| 25 | 56,20960 Kč | 1 405,24 Kč |
| 50 | 52,08460 Kč | 2 604,23 Kč |
| 100 | 48,32640 Kč | 4 832,64 Kč |
| 300 | 43,03603 Kč | 12 910,81 Kč |
| 500 | 40,82130 Kč | 20 410,65 Kč |
| 1 000 | 38,03814 Kč | 38 038,14 Kč |
| 5 000 | 35,97574 Kč | 179 878,70 Kč |
| Unit Price without VAT: | 81,75000 Kč |
|---|---|
| Unit Price with VAT: | 98,91750 Kč |



