


POW-1527L-C3310-AMP-R | |
|---|---|
DigiKey Part Number | 668-POW-1527L-C3310-AMP-R-ND |
Manufacturer | |
Manufacturer Product Number | POW-1527L-C3310-AMP-R |
Description | MIC COND ANLG OMNI -27DB 0.236"D |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-27dB ±3dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | POW-1527L-C3310-AMP-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Sensitivity | -27dB ±3dB | |
S/N Ratio | 58dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 2 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | IP57 - Dust Protected, Waterproof | |
Termination | Solder Pads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.067" (1.70mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,47000 Kč | 45,47 Kč |
| 10 | 35,61700 Kč | 356,17 Kč |
| 25 | 32,40840 Kč | 810,21 Kč |
| 50 | 30,21100 Kč | 1 510,55 Kč |
| 100 | 28,18170 Kč | 2 818,17 Kč |
| 300 | 25,28597 Kč | 7 585,79 Kč |
| 500 | 24,05972 Kč | 12 029,86 Kč |
| 1 000 | 22,50624 Kč | 22 506,24 Kč |
| 5 000 | 21,57625 Kč | 107 881,25 Kč |
| Unit Price without VAT: | 45,47000 Kč |
|---|---|
| Unit Price with VAT: | 55,01870 Kč |


