
POM-2246L-C33-LW100-R | |
|---|---|
DigiKey Part Number | 668-1494-ND |
Manufacturer | |
Manufacturer Product Number | POM-2246L-C33-LW100-R |
Description | MIC COND ANLG OMNI -46DB 0.236"D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Hz ~ 16 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-46dB ±3dB) Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | POM-2246L-C33-LW100-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 16 kHz | |
Sensitivity | -46dB ±3dB | |
S/N Ratio | 55dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 2 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | Wire Leads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.106" (2.70mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,87000 Kč | 56,87 Kč |
| 10 | 44,70100 Kč | 447,01 Kč |
| 25 | 40,71000 Kč | 1 017,75 Kč |
| 50 | 37,96060 Kč | 1 898,03 Kč |
| 100 | 35,42350 Kč | 3 542,35 Kč |
| 300 | 31,79907 Kč | 9 539,72 Kč |
| 500 | 30,26390 Kč | 15 131,95 Kč |
| 1 000 | 28,31922 Kč | 28 319,22 Kč |
| 5 000 | 27,86013 Kč | 139 300,65 Kč |
| Unit Price without VAT: | 56,87000 Kč |
|---|---|
| Unit Price with VAT: | 68,81270 Kč |






