
MB-9745-LP-R | |
|---|---|
DigiKey Part Number | 668-MB-9745-LP-R-ND |
Manufacturer | |
Manufacturer Product Number | MB-9745-LP-R |
Description | MICROPHONE BOOT 9.7MM X 4.5MM LE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | MB-9745-LP-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Boot, Insulating | |
Material | Silicone Rubber | |
Color | - | |
For Use With/Related Products | Microphone |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 14,88800 Kč | 148,88 Kč |
| 25 | 13,37160 Kč | 334,29 Kč |
| 50 | 12,34680 Kč | 617,34 Kč |
| 100 | 11,41870 Kč | 1 141,87 Kč |
| 250 | 10,31924 Kč | 2 579,81 Kč |
| 500 | 9,57424 Kč | 4 787,12 Kč |
| 1 000 | 8,89475 Kč | 8 894,75 Kč |
| 5 000 | 7,53362 Kč | 37 668,10 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |


