New Product
LAI-2540-PG-WP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAI-2540-PG-WP

DigiKey Part Number
668-LAI-2540-PG-WP-ND
Manufacturer
Manufacturer Product Number
LAI-2540-PG-WP
Description
GRN ILLUM PIEZO BUZZER 94DB 12V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 20mA 4kHz 85dB @ 12V, 30cm Panel Mount Screw Terminals
Datasheet
 Datasheet
EDA/CAD Models
LAI-2540-PG-WP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
3 ~ 15V
Frequency
4kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 12V, 30cm
Current - Supply
20mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Mounting Type
Panel Mount
Termination
Screw Terminals
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
0.720" (18.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1314,49000 Kč314,49 Kč
10248,76900 Kč2 487,69 Kč
25227,19680 Kč5 679,92 Kč
50212,32300 Kč10 616,15 Kč
120195,15983 Kč23 419,18 Kč
360188,66064 Kč67 917,83 Kč
Manufacturers Standard Package
Unit Price without VAT:314,49000 Kč
Unit Price with VAT:380,53290 Kč