
HD-EMC1103-LW27 | |
|---|---|
DigiKey Part Number | 668-HD-EMC1103-LW27-ND |
Manufacturer | |
Manufacturer Product Number | HD-EMC1103-LW27 |
Description | 11X3.4MM BRUSHLESS ERM HAPTIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 8000 RPM 3.7VDC |
Datasheet | Datasheet |
EDA/CAD Models | HD-EMC1103-LW27 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM (Haptic) | |
Motor Type | - | |
Voltage - Rated | 3.7VDC | |
RPM | 8000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.472" Dia (12.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,96000 Kč | 95,96 Kč |
| 5 | 88,19200 Kč | 440,96 Kč |
| 10 | 85,04200 Kč | 850,42 Kč |
| 25 | 81,05240 Kč | 2 026,31 Kč |
| 50 | 78,15880 Kč | 3 907,94 Kč |
| 100 | 75,36600 Kč | 7 536,60 Kč |
| 300 | 71,14333 Kč | 21 343,00 Kč |
| 500 | 69,26148 Kč | 34 630,74 Kč |
| 1 000 | 66,78750 Kč | 66 787,50 Kč |
| Unit Price without VAT: | 95,96000 Kč |
|---|---|
| Unit Price with VAT: | 116,11160 Kč |




