
HD-EMC1004-SC | |
|---|---|
DigiKey Part Number | 668-HD-EMC1004-SC-ND |
Manufacturer | |
Manufacturer Product Number | HD-EMC1004-SC |
Description | 10X3.8MM ERM HAPTIC 9000RPM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 9000 RPM 3VDC |
Datasheet | Datasheet |
EDA/CAD Models | HD-EMC1004-SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM (Haptic) | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 9000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.394" Dia (10.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Pressure Contact | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,72000 Kč | 110,72 Kč |
| 5 | 101,67200 Kč | 508,36 Kč |
| 10 | 98,03000 Kč | 980,30 Kč |
| 25 | 93,43680 Kč | 2 335,92 Kč |
| 50 | 90,09820 Kč | 4 504,91 Kč |
| 100 | 86,87970 Kč | 8 687,97 Kč |
| 300 | 82,01150 Kč | 24 603,45 Kč |
| 500 | 79,84222 Kč | 39 921,11 Kč |
| 1 000 | 76,99016 Kč | 76 990,16 Kč |
| Unit Price without VAT: | 110,72000 Kč |
|---|---|
| Unit Price with VAT: | 133,97120 Kč |


